-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12911 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 100nf, 16V, 10±%, X7R Temp Coef. (Also Known As: ECJ-1VB1C104K) | 6677 |
|
$0.1200 / $0.3000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 16V, 10±%, X7R Temp Coef. | 6677 |
|
$0.1200 / $0.3000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 16V, 10±%, X7R Temp Coef. | 7077 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 16V, 10±%, X7R Temp Coef. (Also Known As: ECJ-1VB1C104K) | 7077 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 16V, 10±%, X7R Temp Coef. (Also Known As: ECJ-1VB1C104K) | 10480 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 16V, 10±%, X7R Temp Coef. | 10480 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 16V, 10±%, X7R Temp Coef. | 2960 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 16V, 10±%, X7R Temp Coef. (Also Known As: ECJ-1VB1C104K) | 2960 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 16V, 10±%, X7R Temp Coef. | 40979 |
|
$0.1045 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECJ1VB1C104K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ1VB1C104K
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for ECJ1VB1C104K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ1VB1C104K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B104K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | ECJ1VB1C104K vs 0603B104K160NT |
C0603C104K4RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | KEMET Corporation | ECJ1VB1C104K vs C0603C104K4RAC3325 |
B37931K9104K060 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TDK Epcos | ECJ1VB1C104K vs B37931K9104K060 |
0603B104K160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | ECJ1VB1C104K vs 0603B104K160NB |
0603B104K160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | ECJ1VB1C104K vs 0603B104K160ST |
CM105X7R104K16AN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | ECJ1VB1C104K vs CM105X7R104K16AN |
0603B104K160CR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ECJ1VB1C104K vs 0603B104K160CR |
0603B104K160S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | ECJ1VB1C104K vs 0603B104K160S |
MCSH18B104K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | SPC Multicomp | ECJ1VB1C104K vs MCSH18B104K160CT |
B0603R104KCT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | SPC Multicomp | ECJ1VB1C104K vs B0603R104KCT |