Part Details for ECJ1VB0J105K by Panasonic Electronic Components
Overview of ECJ1VB0J105K by Panasonic Electronic Components
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ1VB0J105K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3215 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1uf, 6.3V, 10±%, X5R Temp Coef. | 47101 |
|
$0.0240 / $0.0800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 6.3V, 10±%, X5R Temp Coef. (Also Known As: ECJ-1VB0J105K) | 47101 |
|
$0.0240 / $0.0800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 6.3V, 10±%, X5R Temp Coef. | 11311 |
|
$0.0528 / $0.2640 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 6.3V, 10±%, X5R Temp Coef. (Also Known As: ECJ-1VB0J105K) | 11311 |
|
$0.0528 / $0.2640 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 6.3V, 10±%, X5R Temp Coef. (Also Known As: ECJ-1VB0J105K) | 11148 |
|
$0.0600 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 6.3V, 10±%, X5R Temp Coef. | 11148 |
|
$0.0600 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 6.3V, 10±%, X5R Temp Coef. (Also Known As: ECJ-1VB0J105K) | 7416 |
|
$0.0600 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 6.3V, 10±%, X5R Temp Coef. | 7416 |
|
$0.0600 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 6.3V, 10±%, X5R Temp Coef. | 5864 |
|
$0.1280 / $0.6400 | Buy Now |
Part Details for ECJ1VB0J105K
ECJ1VB0J105K CAD Models
ECJ1VB0J105K Part Data Attributes
|
ECJ1VB0J105K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ1VB0J105K
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for ECJ1VB0J105K
This table gives cross-reference parts and alternative options found for ECJ1VB0J105K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ1VB0J105K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C105K9PAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | ECJ1VB0J105K vs C0603C105K9PAC7081 |
C0603C105K9PAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | ECJ1VB0J105K vs C0603C105K9PAL7081 |
CC0603KRX5R5BB105 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 6.3V, ±10%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape | YAGEO Corporation | ECJ1VB0J105K vs CC0603KRX5R5BB105 |
CL10A105KQ8GNNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | ECJ1VB0J105K vs CL10A105KQ8GNNC |
MCASJ168SB5105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | ECJ1VB0J105K vs MCASJ168SB5105KTNA1J |
SCM10D105KJNI | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Surge Components Inc | ECJ1VB0J105K vs SCM10D105KJNI |
225520613663 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ECJ1VB0J105K vs 225520613663 |
C0603C105K9PALTU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | KEMET Corporation | ECJ1VB0J105K vs C0603C105K9PALTU |
CL10A105KQ8GNNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | ECJ1VB0J105K vs CL10A105KQ8GNNP |
C0603C105K9PAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | KEMET Corporation | ECJ1VB0J105K vs C0603C105K9PAL7040 |