There are no models available for this part yet.
Overview of ECJ0EB1H101K by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ECJ0EB1H101K by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 19060 |
|
RFQ | ||||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0001 uF, SURFACE MOUNT, 0402 (Also Known As: ECJ-0EB1H101K) | 8000 |
|
$0.0150 / $0.0750 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0001 uF, SURFACE MOUNT, 0402 | 8000 |
|
$0.0150 / $0.0750 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0001 uF, SURFACE MOUNT, 0402 | 8000 |
|
$0.0600 / $0.3000 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0001 uF, SURFACE MOUNT, 0402 (Also Known As: ECJ-0EB1H101K) | 8000 |
|
$0.0600 / $0.3000 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0001 uF, SURFACE MOUNT, 0402 (Also Known As: ECJ-0EB1H101K) | 5380 |
|
$0.0090 / $0.0450 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0001 uF, SURFACE MOUNT, 0402 | 5380 |
|
$0.0090 / $0.0450 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0001 uF, SURFACE MOUNT, 0402 | 3064 |
|
$0.0480 / $0.1600 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0001 uF, SURFACE MOUNT, 0402 (Also Known As: ECJ-0EB1H101K) | 3064 |
|
$0.0480 / $0.1600 | Buy Now | ||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0001 uF, SURFACE MOUNT, 0402 (Also Known As: ECJ-0EB1H101K) | 500 |
|
$0.0750 / $0.1200 | Buy Now |
CAD Models for ECJ0EB1H101K by Panasonic Electronic Components
Part Data Attributes for ECJ0EB1H101K by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
Panasonic
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for ECJ0EB1H101K
This table gives cross-reference parts and alternative options found for ECJ0EB1H101K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ0EB1H101K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C101K5RAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | KEMET Corporation | ECJ0EB1H101K vs C0402C101K5RAL7040 |
CC0402KCX7R9BB101 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | ECJ0EB1H101K vs CC0402KCX7R9BB101 |
C0402T101K5RBC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | ECJ0EB1H101K vs C0402T101K5RBC7411 |
0402B101K500NB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | Hitano Enterprise Corp | ECJ0EB1H101K vs 0402B101K500NB |
0402B101K500NU | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | Hitano Enterprise Corp | ECJ0EB1H101K vs 0402B101K500NU |
MC02KTB500101 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Viking Tech Corp | ECJ0EB1H101K vs MC02KTB500101 |
TYC0402B101KGT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | ECJ0EB1H101K vs TYC0402B101KGT |
CL05B101KBNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | ECJ0EB1H101K vs CL05B101KBNB |
CG0402X7R101KWT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | Quantic UTC | ECJ0EB1H101K vs CG0402X7R101KWT |
MT15B101K500CT | Ceramic Capacitor, Ceramic, CHIP | Walsin Technology Corporation | ECJ0EB1H101K vs MT15B101K500CT |