Datasheets
ECJ0EB1E103K by:

Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape/2mm pitch

Part Details for ECJ0EB1E103K by Panasonic Electronic Components

Overview of ECJ0EB1E103K by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ECJ0EB1E103K

Part # Distributor Description Stock Price Buy
Bristol Electronics   12000
RFQ
Quest Components Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. 355603
  • 1 $0.1000
  • 24,616 $0.0300
  • 53,334 $0.0263
$0.0263 / $0.1000 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. (Also Known As: ECJ-0EB1E103K) 355603
  • 1 $0.1000
  • 24,616 $0.0300
  • 53,334 $0.0263
$0.0263 / $0.1000 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. 14584
  • 1 $0.2500
  • 445 $0.0750
  • 5,334 $0.0500
$0.0500 / $0.2500 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. (Also Known As: ECJ-0EB1E103K) 14584
  • 1 $0.2500
  • 445 $0.0750
  • 5,334 $0.0500
$0.0500 / $0.2500 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. 10488
  • 1 $0.2500
  • 668 $0.0500
  • 8,001 $0.0375
$0.0375 / $0.2500 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. (Also Known As: ECJ-0EB1E103K) 10488
  • 1 $0.2500
  • 668 $0.0500
  • 8,001 $0.0375
$0.0375 / $0.2500 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. (Also Known As: ECJ-0EB1E103K) 8000
  • 1 $0.2500
  • 445 $0.0750
  • 5,334 $0.0500
$0.0500 / $0.2500 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. 8000
  • 1 $0.2500
  • 445 $0.0750
  • 5,334 $0.0500
$0.0500 / $0.2500 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. 6400
  • 1 $0.2500
  • 445 $0.0750
  • 5,334 $0.0500
$0.0500 / $0.2500 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. (Also Known As: ECJ-0EB1E103K) 6400
  • 1 $0.2500
  • 445 $0.0750
  • 5,334 $0.0500
$0.0500 / $0.2500 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. (Also Known As: ECJ-0EB1E103K) 5732
  • 1 $0.2500
  • 445 $0.0750
  • 5,334 $0.0500
$0.0500 / $0.2500 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. 5732
  • 1 $0.2500
  • 445 $0.0750
  • 5,334 $0.0500
$0.0500 / $0.2500 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. 1488
  • 1 $0.3540
  • 36 $0.1593
  • 315 $0.1062
$0.1062 / $0.3540 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. (Also Known As: ECJ-0EB1E103K) 1488
  • 1 $0.3540
  • 36 $0.1593
  • 315 $0.1062
$0.1062 / $0.3540 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. (Also Known As: ECJ-0EB1E103K) 1216
  • 1 $0.1350
  • 223 $0.0450
  • 1,112 $0.0270
$0.0270 / $0.1350 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. 1216
  • 1 $0.1350
  • 223 $0.0450
  • 1,112 $0.0270
$0.0270 / $0.1350 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. 601
  • 1 $0.1690
  • 31 $0.1352
  • 75 $0.0761
$0.0761 / $0.1690 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. (Also Known As: ECJ-0EB1E103K) 601
  • 1 $0.1690
  • 31 $0.1352
  • 75 $0.0761
$0.0761 / $0.1690 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. (Also Known As: ECJ-0EB1E103K) 391
  • 1 $0.0450
  • 112 $0.0300
$0.0300 / $0.0450 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. 391
  • 1 $0.0450
  • 112 $0.0300
$0.0300 / $0.0450 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. 372
  • 1 $0.2500
  • 21 $0.1250
  • 81 $0.0750
$0.0750 / $0.2500 Buy Now
Quest Components Capacitor, Ceramic, 10nf, 25V, 10±%, X7R Temp Coef. (Also Known As: ECJ-0EB1E103K) 372
  • 1 $0.2500
  • 21 $0.1250
  • 81 $0.0750
$0.0750 / $0.2500 Buy Now
Avnet Abacus GENERAL , 0402, B, 10000PF , 25VDC, +/-10%, + RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for ECJ0EB1E103K

ECJ0EB1E103K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ECJ0EB1E103K Part Data Attributes

ECJ0EB1E103K Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ECJ0EB1E103K Panasonic Electronic Components Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape/2mm pitch
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Part Package Code 0402
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer Panasonic
Capacitance 0.01 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
JESD-609 Code e3
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for ECJ0EB1E103K

This table gives cross-reference parts and alternative options found for ECJ0EB1E103K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ0EB1E103K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CL05B103KA5ANNB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, Samsung Electro-Mechanics ECJ0EB1E103K vs CL05B103KA5ANNB
GRP155R71E103KA01J Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, Murata Manufacturing Co Ltd ECJ0EB1E103K vs GRP155R71E103KA01J
CL05B103KA5SNND Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, Samsung Electro-Mechanics ECJ0EB1E103K vs CL05B103KA5SNND
TMF105B7103KVHF Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP TAIYO YUDEN ECJ0EB1E103K vs TMF105B7103KVHF
GGM155R71E103KA37J Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd ECJ0EB1E103K vs GGM155R71E103KA37J
ECJ0CB1E103K Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, Panasonic Electronic Components ECJ0EB1E103K vs ECJ0CB1E103K
C0402T103K3RAL7867 Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, KEMET Corporation ECJ0EB1E103K vs C0402T103K3RAL7867
C0402T103K3RCC7411 Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, KEMET Corporation ECJ0EB1E103K vs C0402T103K3RCC7411
0402B103K250N Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, Hitano Enterprise Corp ECJ0EB1E103K vs 0402B103K250N
SCM05B103KAND Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, Surge Components Inc ECJ0EB1E103K vs SCM05B103KAND

ECJ0EB1E103K Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECJ0EB1E103K by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECJ0EB1E103K by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECJ0EB1E103K would you like to use for your alert(s)?
  • Please alert me when ECJ0EB1E103K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECJ0EB1E103K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECJ0EB1E103K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECJ0EB1E103K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECJ0EB1E103K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECJ0EB1E103K by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: