Part Details for ECJ0EB1C562K by Panasonic Electronic Components
Overview of ECJ0EB1C562K by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECJ0EB1C562K
ECJ0EB1C562K CAD Models
ECJ0EB1C562K Part Data Attributes
|
ECJ0EB1C562K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ0EB1C562K
Panasonic Electronic Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ECJ0EB1C562K
This table gives cross-reference parts and alternative options found for ECJ0EB1C562K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ0EB1C562K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTMCC0402KTB160562 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0056uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Central Technologies | ECJ0EB1C562K vs CTMCC0402KTB160562 |
GMC04X7R562K16NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | ECJ0EB1C562K vs GMC04X7R562K16NTTLF |
GMC04X7R562K16NE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | ECJ0EB1C562K vs GMC04X7R562K16NE |
0402YC562KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | ECJ0EB1C562K vs 0402YC562KAT3A |
160R07W562KV4-RC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | ECJ0EB1C562K vs 160R07W562KV4-RC |
CC0402KRX7R7BB562 | Capacitor, Ceramic, Chip, General Purpose, 5600pF, 16V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | ECJ0EB1C562K vs CC0402KRX7R7BB562 |
CL05B562KO5NNNC | Capacitor, Ceramic, Chip, General Purpose, 5600pF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | ECJ0EB1C562K vs CL05B562KO5NNNC |
0402C562K160ET | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | Knowles Capacitors | ECJ0EB1C562K vs 0402C562K160ET |
ERC0402X7R562K16A | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.0056uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | ECJ0EB1C562K vs ERC0402X7R562K16A |
160R07W562KV4T-RC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | ECJ0EB1C562K vs 160R07W562KV4T-RC |