Part Details for ECJ.2B.314.CLD by LEMO connectors
Overview of ECJ.2B.314.CLD by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4470- | Coilcraft Inc | OBSOLETE. See Q4470-CLD or contact us to special order. | |
Q447 | Coilcraft Inc | OBSOLETE. See Q4470-CLD or contact us to special order. |
Price & Stock for ECJ.2B.314.CLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECJ.2B.314.CLD-ND
|
DigiKey | CONN RCPT MALE 14POS GOLD SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.2000 | Buy Now |
DISTI #
736-ECJ2B314CLD
|
Mouser Electronics | Circular Push Pull Connectors 14P RECEPTACLE RoHS: Compliant | 0 |
|
$57.6100 / $71.4900 | Order Now |
DISTI #
000000000003628979
|
Sager | Circular Push Pull Connectors 14P RECEPTACLE Min Qty: 1 | 0 |
|
$52.2900 / $67.5800 | Buy Now |
Part Details for ECJ.2B.314.CLD
ECJ.2B.314.CLD CAD Models
ECJ.2B.314.CLD Part Data Attributes
|
ECJ.2B.314.CLD
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
ECJ.2B.314.CLD
LEMO connectors
Circular Connector
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |