There are no models available for this part yet.
Overview of ECJ.0B.303.CYC by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3514IFE#PBF | Analog Devices | 3x Buck Sw Reg w/ 100 Duty Cyc | |
LT3514EUFD#PBF | Analog Devices | 3x Buck Sw Reg w/ 100 Duty Cyc | |
LT3514EFE#TRPBF | Analog Devices | 3x Buck Sw Reg w/ 100 Duty Cyc |
Price & Stock for ECJ.0B.303.CYC by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ECJ.0B.303.CYC-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.4900 | Buy Now | |
DISTI #
736-ECJ.0B.303.CYC
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$20.1500 / $27.2100 | Order Now | |
DISTI #
000000000005432100
|
Sager | Circular Push Pull Connectors Min Qty: 1 | 0 |
|
$18.1200 / $26.2700 | Buy Now |
CAD Models for ECJ.0B.303.CYC by LEMO connectors
Part Data Attributes for ECJ.0B.303.CYC by LEMO connectors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEMO USA INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
IP50, SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHERETHERKETONE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROME PLATED
|
Shell Material
|
BRASS
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
3
|