Part Details for ECJ-2VC1H181J by Panasonic Electronic Components
Overview of ECJ-2VC1H181J by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ-2VC1H181J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 4940 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for ECJ-2VC1H181J
ECJ-2VC1H181J CAD Models
ECJ-2VC1H181J Part Data Attributes
|
ECJ-2VC1H181J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ-2VC1H181J
Panasonic Electronic Components
Capacitor, Ceramic, Chip, General Purpose, 180pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.033"T, -55º ~ +125ºC, 7" Reel/Paper Tape/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown |