-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECJ-1VB1E104K by Panasonic Electronic Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 450 |
|
RFQ | ||
DISTI #
SMC-ECJ-1VB1E104K
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 1539 |
|
$0.1350 / $0.1462 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECJ-1VB1E104K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ-1VB1E104K
Panasonic Electronic Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape/4mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic |