Part Details for ECJ-0EB1E471K by Panasonic Electronic Components
Overview of ECJ-0EB1E471K by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ-0EB1E471K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 33514 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 19060 |
|
$0.0096 / $0.1125 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 7805 |
|
$0.0113 / $0.1125 | Buy Now |
Part Details for ECJ-0EB1E471K
ECJ-0EB1E471K CAD Models
ECJ-0EB1E471K Part Data Attributes
|
ECJ-0EB1E471K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ-0EB1E471K
Panasonic Electronic Components
Capacitor, Ceramic, Chip, General Purpose, 470pF, 25V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown |