Part Details for ECHU1H221JB5 by Panasonic Electronic Components
Overview of ECHU1H221JB5 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ECHU1H221JB5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECH-U1H221JB5
|
Avnet Americas | Cap Film 220pF 50V PPS 5% (2 X 1.25 X 0.8mm) SMD 125°C T/R - Tape and Reel (Alt: ECH-U1H221JB5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2045 / $0.2316 | Buy Now |
|
Quest Components | Capacitor, PPS, 220pf, 50V, 5±% | 78609 |
|
$0.1750 / $0.5001 | Buy Now |
|
Quest Components | Capacitor, PPS, 220pf, 50V, 5±% (Also Known As: ECH-U1H221JB5) | 78609 |
|
$0.1750 / $0.5001 | Buy Now |
|
Quest Components | Capacitor, PPS, 220pf, 50V, 5±% (Also Known As: ECH-U1H221JB5) | 2284 |
|
$0.1960 / $0.9800 | Buy Now |
|
Quest Components | Capacitor, PPS, 220pf, 50V, 5±% | 2284 |
|
$0.1960 / $0.9800 | Buy Now |
Part Details for ECHU1H221JB5
ECHU1H221JB5 CAD Models
ECHU1H221JB5 Part Data Attributes
|
ECHU1H221JB5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECHU1H221JB5
Panasonic Electronic Components
CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 0.00022uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 0.8 mm | |
JESD-609 Code | e1 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |