-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 0.1uF, SURFACE MOUNT, 1913, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECH-U1H104GB9
|
Avnet Americas | Film Capacitor, 0.1 uF, 50 V, ± 2%, Metallized PPS Stacked, 1913 [4833 Metric] - Tape and Reel (Alt: ECH-U1H104GB9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5988 / $0.6780 | Buy Now |
|
Quest Components | Capacitor, PPS, 100nf, 50V, 2±% | 3096 |
|
$0.4323 / $1.4410 | Buy Now |
|
Quest Components | Capacitor, PPS, 100nf, 50V, 2±% (Also Known As: ECH-U1H104GB9) | 3096 |
|
$0.4323 / $1.4410 | Buy Now |
|
Avnet Abacus | Film Capacitor, 0.1 uF, 50 V, � 2%, Metallized PPS Stacked, 1913 [4833 Metric] RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECHU1H104GB9
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECHU1H104GB9
Panasonic Electronic Components
CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 50V, 0.1uF, SURFACE MOUNT, 1913, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1913 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 2 mm | |
JESD-609 Code | e1 | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1913 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 3.3 mm |