-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.0012uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECH-U1C122JX5
|
Avnet Americas | Film Capacitor, 1200 pF, 11 V, 16 V, ± 5%, Metallized PPS Stacked, 0603 [1608 Metric] - Tape and Reel (Alt: ECH-U1C122JX5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1201 / $0.1359 | Buy Now |
DISTI #
ECHU1C122JX5
|
TME | Capacitor: polyphenylene, 1.2nF, 16V, SMD, ±5%, -55÷125°C Min Qty: 4000 | 0 |
|
$0.1150 | RFQ |
DISTI #
ECHU1C122JX5
|
Avnet Abacus | Film Capacitor, 1200 pF, 11 V, 16 V, � 5%, Metallized PPS Stacked, 0603 [1608 Metric] (Alt: ECHU1C122JX5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECHU1C122JX5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECHU1C122JX5
Panasonic Electronic Components
Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.0012uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Height | 0.7 mm | |
JESD-609 Code | e1 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | CSA; ENEC; UL | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.6 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for ECHU1C122JX5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECHU1C122JX5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCP0603C122J-K1 | Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.0012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECHU1C122JX5 vs FCP0603C122J-K1 |