-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.1uF, Surface Mount, 1310, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4457
|
Newark | Cap, 0.1Μf, 16V, 2%, Pps, 1210, Capacitance:0.1Μf, Voltage Rating:16V, Capacitor Dielectric Type:Pps (Polyphenylene Sulphide), Capacitance Tolerance:± 2%, Product Range:Echu(X) Series, Capacitor Case Style:1210 [3225 Metric], Rohs Compliant: Yes |Panasonic ECHU1C104GX5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.2970 / $0.3020 | Buy Now |
DISTI #
62W6393
|
Newark | Cap, 0.1Μf, 16V, 2%, Pps, 1210, Smd, Capacitance:0.1Μf, Voltage Rating:16V, Capacitor Dielectric Type:Pps (Polyphenylene Sulphide), Capacitance Tolerance:± 2%, Product Range:Echu(X) Series, Capacitor Case Style:1210 [3225 Metric], Rohs Compliant: Yes |Panasonic ECHU1C104GX5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 690 |
|
$0.3220 / $0.8820 | Buy Now |
DISTI #
ECH-U1C104GX5
|
Avnet Americas | Film Capacitor, 0.1 uF, 11 V, 16 V, ± 2%, Metallized PPS Stacked, 1210 [3225 Metric] - Tape and Reel (Alt: ECH-U1C104GX5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3112 / $0.3523 | Buy Now |
DISTI #
ECH-U1C104GX5
|
Avnet Americas | Film Capacitor, 0.1 uF, 11 V, 16 V, ± 2%, Metallized PPS Stacked, 1210 [3225 Metric] - Tape and Reel (Alt: ECH-U1C104GX5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3112 / $0.3523 | Buy Now |
DISTI #
70067903
|
RS | 100nF +/-2% 16 V dc SMD Polyphenylene Sulphide Film Capacitor ECHU(X) | Panasonic Electronic Components ECHU1C104GX5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 | RFQ |
|
Bristol Electronics | 4079 |
|
RFQ | ||
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 16 V, 0.1 uF, SURFACE MOUNT, 1210 (Also Known As: ECH-U1C104GX5) | 660 |
|
$0.3200 / $0.8000 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 16 V, 0.1 uF, SURFACE MOUNT, 1210 | 660 |
|
$0.3200 / $0.8000 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 16 V, 0.1 uF, SURFACE MOUNT, 1210 (Also Known As: ECH-U1C104GX5) | 279 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYPHENYLENE SULPHIDE, 16 V, 0.1 uF, SURFACE MOUNT, 1210 | 279 |
|
$0.3000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECHU1C104GX5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECHU1C104GX5
Panasonic Electronic Components
Film Capacitor, Polyphenylene Sulphide, 16V, 2% +Tol, 2% -Tol, 0.1uF, Surface Mount, 1310, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 2.1 mm | |
JESD-609 Code | e1 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |