-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.01uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4456
|
Newark | Cap, 0.01Μf, 16V, 5%, Pps, 0805, Capacitance:10000Pf, Voltage Rating:16V, Capacitor Dielectric Type:Pps (Polyphenylene Sulphide), Capacitance Tolerance:± 5%, Product Range:Echu(X) Series, Capacitor Case Style:0805 [2012 Metric], Rohs Compliant: Yes |Panasonic ECHU1C103JX5 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 21000 |
|
$0.1250 / $0.1320 | Buy Now |
DISTI #
96K9274
|
Newark | Capacitor Pps Film, 0.01Uf, 16V, 5%, 0805, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:0805 [2012 Metric], Capacitance:0.01Μf, Capacitance Tolerance:± 5%, Voltage(Ac):11V, Voltage(Dc):16V, Lead Spacing:- Rohs Compliant: Yes |Panasonic ECHU1C103JX5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 296 |
|
$0.1350 / $0.4700 | Buy Now |
DISTI #
96K9274
|
Avnet Americas | Film Capacitor, 0.01 uF, 11 V, 16 V, ? 5%, Metallized PPS Stacked, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 96K9274) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 296 Partner Stock |
|
$0.1350 / $0.4700 | Buy Now |
DISTI #
ECH-U1C103JX5
|
Avnet Americas | Film Capacitor, 0.01 uF, 11 V, 16 V, ? 5%, Metallized PPS Stacked, 0805 [2012 Metric] - Tape and Reel (Alt: ECH-U1C103JX5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1398 / $0.1523 | Buy Now |
DISTI #
V36:1790_07465489
|
Arrow Electronics | Cap Film 0.01uF 16V PPS 5%( 2 X 1.25 X 1.1mm) Stacked 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2432 | Americas - 12000 |
|
$0.1282 / $0.1400 | Buy Now |
DISTI #
E02:0323_02069228
|
Arrow Electronics | Cap Film 0.01uF 16V PPS 5%( 2 X 1.25 X 1.1mm) Stacked 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Date Code: 2331 | Europe - 6000 |
|
$0.1093 / $0.1390 | Buy Now |
DISTI #
V72:2272_07465489
|
Arrow Electronics | Cap Film 0.01uF 16V PPS 5%( 2 X 1.25 X 1.1mm) Stacked 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2249 Container: Cut Strips | Americas - 2 |
|
$0.1414 | Buy Now |
|
Future Electronics | ECHU(X) Series 16 V 0.01 uF ±5 % Stacked Metallized PPS Film Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1170 / $0.1250 | Buy Now |
DISTI #
60584137
|
Verical | Cap Film 0.01uF 16V PPS 5%( 2 X 1.25 X 1.1mm) Stacked 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2112 | Americas - 15000 |
|
$0.1755 / $0.1919 | Buy Now |
DISTI #
84746593
|
Verical | Cap Film 0.01uF 16V PPS 5%( 2 X 1.25 X 1.1mm) Stacked 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2432 | Americas - 12000 |
|
$0.1282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECHU1C103JX5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECHU1C103JX5
Panasonic Electronic Components
Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.01uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Height | 1.1 mm | |
JESD-609 Code | e1 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | CSA; ENEC; UL | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.6 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |