ECHU1123JC9
Description: Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.012uF, Surface Mount, 1913, CHIP, ROHS COMPLIANT

Overview of ECHU1123JC9 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

Price & Stock for ECHU1123JC9 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components   2400
  • 1 $1.4820
  • 271 $0.5928
  • 1,351 $0.5187
$0.5187 / $1.4820 Buy Now

CAD Models for ECHU1123JC9 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECHU1123JC9 by Panasonic Electronic Components

ECHU1123JC9
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Samacsys Manufacturer
Panasonic
Capacitance
0.012 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPHENYLENE SULFIDE
Height
1.4 mm
JESD-609 Code
e1
Length
4.8 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
1913
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
WRAPAROUND
Width
3.3 mm
Want to compare parts?
  1. ECHU1123JC9
    Panasonic Electronic Components
    Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.012uF, Surface Mount, 1913, CHIP, ROHS COMPLIANT
    VS

Related Parts for ECHU1123JC9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECHU1123JC9 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECHU1123JC9 by Panasonic Electronic Components

  • Please alert me when ECHU1123JC9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ECHU1123JC9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECHU1123JC9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ECHU1123JC9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECHU1123JC9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECHU1123JC9 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: