There are no models available for this part yet.
Overview of ECHO40/0.1M/UFL/S/S/32 by Siretta Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ECHO40/0.1M/UFL/S/S/32 by Siretta Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AC8195
|
Newark | Embedded Antenna, 0.79-2.7Ghz, Ufl/0.1M, Antenna Type:Embedded, Frequency Min:790Mhz, Frequency Max:2.7Ghz, Antenna Mounting:-, Gain:2Dbi, Vswr:3, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Vertical, Product Rohs Compliant: Yes |Siretta ECHO40/0.1M/UFL/S/S/32 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$11.7500 / $15.8200 | Buy Now | |
DISTI #
ECHO40/0.1M/UFL/S/S/32-ND
|
DigiKey | 4G/3G/WIFI EMBEDDED PIFA STYLE A Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$9.8195 / $15.5000 | Buy Now | |
DISTI #
419-400.1MUFLSS32
|
Mouser Electronics | Antennas 4G/3G/WIFI EMBEDDED PIFA STYLE ANTENNA 80X30X9.3MM, 100MM CABLE, UFL/IPEX CONNECTOR | 0 |
|
$11.3000 / $15.2100 | Order Now | |
Onlinecomponents.com | 4G/3G/Wifi Embedded Pifa Style Antenna 80X30X9.3Mm, 100mm Cable, UFL/Ipex Connector RoHS: Compliant | 0 |
|
$9.8400 / $14.3400 | Buy Now |
CAD Models for ECHO40/0.1M/UFL/S/S/32 by Siretta Ltd
Part Data Attributes for ECHO40/0.1M/UFL/S/S/32 by Siretta Ltd
|
|
---|---|
Samacsys Manufacturer
|
Siretta Ltd
|