There are no models available for this part yet.
Overview of ECHO34/0.1M/UFL/S/S/17 by Siretta Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ECHO34/0.1M/UFL/S/S/17 by Siretta Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AC0353
|
Newark | Embedded Patch Antenna, 2.4Ghz, 2Dbi, Antenna Type:Patch, Frequency Min:-, Frequency Max:2.4Ghz, Antenna Mounting:Ufl Connector, Gain:2Dbi, Vswr:1.5, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Right Hand Circular, Rohs Compliant: Yes |Siretta ECHO34/0.1M/UFL/S/S/17 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6000 / $18.8100 | Buy Now | |
DISTI #
ECHO34/0.1M/UFL/S/S/17-ND
|
DigiKey | 2.4GHZ 25 X 25 X 4MM EMBEDDED PA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
97 In Stock |
|
$12.4922 / $18.0900 | Buy Now | |
DISTI #
419-340.1MUFLSS17
|
Mouser Electronics | Antennas 2.4GHZ 25 X 25 X 4MM EMBEDDED PATCH ANTENNA 100MM X 1.13MM CABLE UFL/IPEX CONNECTOR | 0 |
|
$12.4900 / $18.0900 | Order Now | |
Onlinecomponents.com | 2.4GHz 25 X 25 X 4mm Embedded Patch Antenna 100mm X 1.13mm Cable UFL/Ipex Connector RoHS: Compliant | 0 |
|
$11.7000 / $17.0600 | Buy Now |