Part Details for ECHO31/0.5M/SMAM/S/S/17 by Siretta Ltd
Overview of ECHO31/0.5M/SMAM/S/S/17 by Siretta Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMMRP-010 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-010 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058SMAMFRP-025 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-025 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 25 ft | |
CO-058SMAMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for ECHO31/0.5M/SMAM/S/S/17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7094
|
Newark | Dual Band Wifi/Wlan Pcb 2.4/5Ghz Antenna, Antenna Type:Pcb, Frequency Min:2.4Ghz, Frequency Max:5.58Ghz, Antenna Mounting:Sma Connector, Gain:3Dbi, Vswr:2.8, Input Power:50W, Input Impedance:50Ohm, Antenna Polarisation:Vertical, Rohs Compliant: Yes |Siretta ECHO31/0.5M/SMAM/S/S/17 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$15.1800 / $19.5600 | Buy Now |
DISTI #
ECHO31/0.5M/SMAM/S/S/17-ND
|
DigiKey | DUAL BAND 2.4/5GHZ WIFI ANTENNA Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2620 | Buy Now |
DISTI #
419-310.5MSMAMSS17
|
Mouser Electronics | Antennas DUAL BAND 2.4/5GHz WIFI ANTENNA 0.5M 1.37mm Cable SMA Male | 0 |
|
$14.6000 / $18.8100 | Order Now |
|
Onlinecomponents.com | Dual Band 2.4/5GHz Wifi Antenna 0.5M 1.37mm Cable SMA Male RoHS: Compliant | 0 |
|
$11.5700 / $14.3000 | Buy Now |