Part Details for ECHE1334HZ2.5 by Panasonic Electronic Components
Overview of ECHE1334HZ2.5 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECHE1334HZ2.5
ECHE1334HZ2.5 CAD Models
ECHE1334HZ2.5 Part Data Attributes
|
ECHE1334HZ2.5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECHE1334HZ2.5
Panasonic Electronic Components
Film Capacitor, Polyphenylene Sulphide, 100V, 3% +Tol, 3% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | NON-INDUCTIVE | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 15 mm | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Positive Tolerance | 3% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for ECHE1334HZ2.5
This table gives cross-reference parts and alternative options found for ECHE1334HZ2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECHE1334HZ2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECHE1334HZW | Film Capacitor, Polyphenylene Sulphide, 100V, 3% +Tol, 3% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECHE1334HZ2.5 vs ECHE1334HZW |