-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complementary Dual Power MOSFET 20V, SOT-28FL / ECH8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T7776
|
Newark | Pch+Nch 1.8V Drive Series/Reel Rohs Compliant: Yes |Onsemi ECH8668-TL-H RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
30AC9541
|
Newark | Mosfet, N & P-Ch, 20V, 7.5A, Sot-28Fl, Transistor Polarity:N And P Channel, Continuous Drain Current Id:7.5A, Drain Source Voltage Vds:20V, On Resistance Rds(On):0.013Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1.3V, Rohs Compliant: Yes |Onsemi ECH8668-TL-H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70466003
|
RS | ECH8668-TL-H Dual N/P-channel MOSFET Transistor, 5 A, 7.5 A, 20 V, 8-Pin ECH | ON Semiconductor ECH8668-TL-H RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.9300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECH8668-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
ECH8668-TL-H
onsemi
Complementary Dual Power MOSFET 20V, SOT-28FL / ECH8, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-28FL / ECH8 | |
Package Description | HALOGEN AND LEAD FREE, ECH8, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 318BF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 7.5 A | |
Drain-source On Resistance-Max | 0.017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for ECH8668-TL-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECH8668-TL-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECH8668-TL-H | Power Field-Effect Transistor | SANYO Semiconductor Co Ltd | ECH8668-TL-H vs ECH8668-TL-H |