Part Details for ECH8664R by onsemi
Overview of ECH8664R by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for ECH8664R
ECH8664R CAD Models
ECH8664R Part Data Attributes
|
ECH8664R
onsemi
Buy Now
Datasheet
|
Compare Parts:
ECH8664R
onsemi
TRANSISTOR,MOSFET,COMMON DRAIN,N-CHANNEL,30V V(BR)DSS,7A I(D),TSOP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 7 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.4 W | |
Surface Mount | YES |