Part Details for ECH8601M-C-TL-H by onsemi
Overview of ECH8601M-C-TL-H by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ECH8601M-C-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECH8601M-C-TL-H
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 24V 8A 8-Pin ECH T/R - Tape and Reel (Alt: ECH8601M-C-TL-H) RoHS: Compliant Min Qty: 5748 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$0.1079 / $0.1288 | Buy Now |
DISTI #
ECH8601M-C-TL-H
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 24V 8A 8-Pin ECH T/R - Tape and Reel (Alt: ECH8601M-C-TL-H) RoHS: Compliant Min Qty: 5748 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$0.1079 / $0.1288 | Buy Now |
|
Flip Electronics | Stock, ship today | 6000 |
|
$0.0870 | RFQ |
Part Details for ECH8601M-C-TL-H
ECH8601M-C-TL-H CAD Models
ECH8601M-C-TL-H Part Data Attributes:
|
ECH8601M-C-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
ECH8601M-C-TL-H
onsemi
TRANSISTOR,MOSFET,COMMON DRAIN,N-CHANNEL,24V V(BR)DSS,8A I(D),FP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 8 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH |