Part Details for ECH8419-TL-H by onsemi
Overview of ECH8419-TL-H by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECH8419-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Field-Effect Transistor, N-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 57000 |
|
$0.2707 / $0.3185 | Buy Now |
Part Details for ECH8419-TL-H
ECH8419-TL-H CAD Models
ECH8419-TL-H Part Data Attributes
|
ECH8419-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
ECH8419-TL-H
onsemi
N-Channel Power MOSFET, 35V, 9A, 17mΩ, Single ECH8, SOT-28FL / ECH8, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 8 | |
Manufacturer Package Code | 318BF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 9 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for ECH8419-TL-H
This table gives cross-reference parts and alternative options found for ECH8419-TL-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECH8419-TL-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECH8419 | Power Field-Effect Transistor, 9A I(D), 35V, 0.017ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE, ECH8, 8 PIN | SANYO Semiconductor Co Ltd | ECH8419-TL-H vs ECH8419 |