Part Details for ECH8201-TL-H by onsemi
Overview of ECH8201-TL-H by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECH8201-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0785
|
Newark | Transistor |Onsemi ECH8201-TL-H Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6800 / $0.7380 | Buy Now |
DISTI #
2156-ECH8201-TL-H-ND
|
DigiKey | TRANSISTOR Min Qty: 579 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
66000 In Stock |
|
$0.5200 | Buy Now |
|
Rochester Electronics | ECH8201 - Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 66000 |
|
$0.4448 / $0.5233 | Buy Now |
Part Details for ECH8201-TL-H
ECH8201-TL-H CAD Models
ECH8201-TL-H Part Data Attributes
|
ECH8201-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
ECH8201-TL-H
onsemi
TRANSISTOR,BJT,NPN,50V V(BR)CEO,10A I(C),FP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 10 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.6 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |