Part Details for ECH450PS19 by XP Power
Overview of ECH450PS19 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ECH450PS19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH2129
|
Newark | Power Supply, Ac-Dc, 1 O/P, 19V, 13A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):450W @ 10Cfm, Power Rating (Convection Cooling):250W, Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes |Xp Power ECH450PS19 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$128.4400 / $152.9000 | Buy Now |
DISTI #
1470-ECH450PS19-ND
|
DigiKey | AC/DC CONVERTER 19V 247W Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
5 In Stock |
|
$128.4406 / $152.9000 | Buy Now |
DISTI #
209-ECH450PS19
|
Mouser Electronics | Switching Power Supplies AC-DC 450W 3x5" ITE & MEDICAL RoHS: Compliant | 6 |
|
$128.4300 / $152.8800 | Buy Now |
DISTI #
71972396
|
RS | Power Supply, AC-DC, ITE & Medical, Open Frame, 450W, 19V@23.7A, ECH450 Series | XP Power ECH450PS19 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$163.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
6 Partner Stock |
|
$0 | Buy Now |
DISTI #
73476686
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$241.4900 / $262.0300 | Buy Now |
DISTI #
ECH450PS19
|
TME | Power supply: switching, open, 450W, 90÷264VAC, OUT: 1, 19VDC, 13A Min Qty: 1 | 0 |
|
$137.1100 / $157.8900 | RFQ |
|
Neutron USA | Switching Power Supplies AC-DC 450W 3x5", ITE &, MEDICAL | 24 |
|
$354.1200 | Buy Now |
Part Details for ECH450PS19
ECH450PS19 CAD Models
ECH450PS19 Part Data Attributes
|
ECH450PS19
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECH450PS19
XP Power
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-04-30 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | It has 450 W power by Forced cooling | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, TUV, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 13 A | |
Output Voltage-Max | 19.19 V | |
Output Voltage-Min | 18.81 V | |
Output Voltage-Nom | 19 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Surface Mount | NO | |
Switching Frequency-Max | 185 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 247 W | |
Trim/Adjustable Output | NO | |
Width | 76.2 mm |