ECH250R-08P
Dinkle Enterprises
Description: Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Overview of ECH250R-08P by Dinkle Enterprises

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

Price & Stock for ECH250R-08P by Dinkle Enterprises

Part # Manufacturer Description Stock Price Buy
DISTI # 2861-ECH250R-08P-ND
DigiKey TERM BLK 8POS 2.50MM HDR Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT 390
In Stock
  • 1 $2.1400
  • 10 $1.6080
  • 50 $1.3936
  • 100 $1.2864
  • 200 $1.1792
  • 500 $1.0720
  • 1,000 $0.9648
$0.9648 / $2.1400 Buy Now

CAD Models for ECH250R-08P by Dinkle Enterprises
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECH250R-08P by Dinkle Enterprises

ECH250R-08P
Dinkle Enterprises
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DINKLE ENTERPRISE CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Fastening Method
CONNECTOR
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
8
Rated Current
4 A
Rated Voltage
150 V
Safety Approval
CUL; UL
Terminal and Terminal Block Type
STRIP TERMINAL BLOCK
Want to compare parts?
  1. ECH250R-08P
    Dinkle Enterprises
    Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECH250R-08P by Dinkle Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECH250R-08P by Dinkle Enterprises

  • Please alert me when ECH250R-08P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECH250R-08P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECH250R-08P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECH250R-08P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECH250R-08P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECH250R-08P by Dinkle Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: