Part Details for ECH2401CJB-A29R63/B by Eaton Corporation
Overview of ECH2401CJB-A29R63/B by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECH2401CJB-A29R63/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-ECH2401CJBA29R63
|
Mouser Electronics | Motor Drives HV BKR 3 A CPT 460V 120V SZ0 STR | 0 |
|
$4,634.8200 | Order Now |