-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0703
|
Newark | Capacitor Film Pps, 4700Pf, 5%, 50V, Smd, Full Reel, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:1206 [3216 Metric], Capacitance:4700Pf, Capacitance Tolerance:± 5%, Voltage(Ac):30V, Voltage(Dc):50V Rohs Compliant: Yes |Panasonic ECH-U1H472JX5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.2090 | Buy Now |
DISTI #
PCF1336CT-ND
|
DigiKey | CAP FILM 4700PF 5% 50VDC 1206 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8180 In Stock |
|
$0.1148 / $0.5100 | Buy Now |
DISTI #
ECH-U1H472JX5
|
Avnet Americas | Film Capacitor, 4700 pF, 30 V, 50 V, ± 5%, Metallized PPS Stacked, 1206 [3216 Metric] - Tape and Reel (Alt: ECH-U1H472JX5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1270 / $0.1438 | Buy Now |
DISTI #
667-ECH-U1H472JX5
|
Mouser Electronics | Film Capacitors .0047uF 50VDC 5% PPS FILM 1206 RoHS: Compliant | 13982 |
|
$0.1210 / $0.5000 | Buy Now |
|
Future Electronics | ECHU(X) Series 50 V 0.0047 uF ±5 % Stacked Metallized PPS Film Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 6000Reel |
|
$0.1190 / $0.1270 | Buy Now |
|
Future Electronics | ECHU(X) Series 50 V 0.0047 uF ±5 % Stacked Metallized PPS Film Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 777Cut Tape/Mini-Reel |
|
$0.2350 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0047uF 50V PPS 5% (3.2 X 1.6 X 0.9mm) Stacked 125°C T/R RoHS: Compliant |
6938 In Stock |
|
$0.1166 / $0.1294 | Buy Now |
|
Bristol Electronics | 2983 |
|
RFQ | ||
DISTI #
ECH-U1H472JX5
|
TTI | Film Capacitors .0047uF 50VDC 5% PPS FILM 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 60000 In Stock |
|
$0.1240 / $0.1340 | Buy Now |
|
Master Electronics | Cap Film 0.0047uF 50V PPS 5% (3.2 X 1.6 X 0.9mm) Stacked 125°C T/R RoHS: Compliant |
6938 In Stock |
|
$0.1166 / $0.1294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy