-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7923
|
Newark | Cap 470Pf 50Vdc Plyph 5% 2 X 1.25 X 0.9Mm Smd Rohs Compliant: Yes |Panasonic ECH-U1H471JX5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1270 / $0.1440 | Buy Now |
DISTI #
01X0701
|
Newark | Capacitor Pps Film, 470Pf, 50V, 5%, 0805, Full Reel, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:0805 [2012 Metric], Capacitance:470Pf, Capacitance Tolerance:± 5%, Voltage(Ac):30V, Voltage(Dc):50V, Lead Spacing:-Rohs Compliant: Yes |Panasonic ECH-U1H471JX5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1520 / $0.1730 | Buy Now |
DISTI #
96K9327
|
Newark | Capacitor Pps Film, 470Pf, 50V, 5%, 0805, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:0805 [2012 Metric], Capacitance:470Pf, Capacitance Tolerance:± 5%, Voltage(Ac):30V, Voltage(Dc):50V, Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1H471JX5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0900 | Buy Now |
DISTI #
PCF1324CT-ND
|
DigiKey | CAP FILM 470PF 5% 50VDC 0805 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8865 In Stock |
|
$0.1151 / $0.5100 | Buy Now |
DISTI #
ECH-U1H471JX5
|
Avnet Americas | Film Capacitor, 470 pF, 30 V, 50 V, ± 5%, Metallized PPS Stacked, 0805 [2012 Metric] - Tape and Reel (Alt: ECH-U1H471JX5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1115 / $0.1217 | Buy Now |
DISTI #
667-ECH-U1H471JX5
|
Mouser Electronics | Film Capacitors 470pF 50VDC 5% PPS FILM 0805 RoHS: Compliant | 7164 |
|
$0.1320 / $0.5900 | Buy Now |
|
Future Electronics | ECHU(X) Series 50 V 470 pF ±5 % Stacked Metallized PPS Film Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1250 / $0.1340 | Buy Now |
|
Onlinecomponents.com | Cap Film 470pF 50V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125°C T/R RoHS: Compliant |
3000 In Stock |
|
$0.1176 / $0.1389 | Buy Now |
|
Bristol Electronics | 2504 |
|
RFQ | ||
DISTI #
ECH-U1H471JX5
|
TTI | Film Capacitors 470pF 50VDC 5% PPS FILM 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1260 / $0.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy