-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0696
|
Newark | Capacitor Pps Film, 3900Pf, 50V, 2%, 1206, Full Reel, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:1206 [3216 Metric], Capacitance:3900Pf, Capacitance Tolerance:± 2%, Voltage(Ac):30V, Voltage(Dc):50V Rohs Compliant: Yes |Panasonic ECH-U1H392GX5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 / $0.2440 | Buy Now |
DISTI #
96K9324
|
Newark | Capacitor Pps Film, 3900Pf, 50V, 2%, 1206, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:1206 [3216 Metric], Capacitance:3900Pf, Capacitance Tolerance:± 2%, Voltage(Ac):30V, Voltage(Dc):50V, Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1H392GX5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2720 | Buy Now |
DISTI #
PCF1303CT-ND
|
DigiKey | CAP FILM 3900PF 2% 50VDC 1206 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8640 In Stock |
|
$0.1182 / $0.5300 | Buy Now |
DISTI #
ECH-U1H392GX5
|
Avnet Americas | Film Capacitor, 3900 pF, 30 V, 50 V, ± 2%, Metallized PPS Stacked, 1206 [3216 Metric] - Tape and Reel (Alt: ECH-U1H392GX5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1484 / $0.1680 | Buy Now |
DISTI #
ECH-U1H392GX5
|
Avnet Americas | Film Capacitor, 3900 pF, 30 V, 50 V, ± 2%, Metallized PPS Stacked, 1206 [3216 Metric] - Ammo Pack (Alt: ECH-U1H392GX5) RoHS: Compliant Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
ECH-U1H392GX5
|
Avnet Americas | Film Capacitor, 3900 pF, 30 V, 50 V, ± 2%, Metallized PPS Stacked, 1206 [3216 Metric] - Tape and Reel (Alt: ECH-U1H392GX5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-ECH-U1H392GX5
|
Mouser Electronics | Film Capacitors 3900pF 50VDC 2% PPS FILM 1206 RoHS: Compliant | 8392 |
|
$0.1400 / $0.4200 | Buy Now |
|
Future Electronics | ECHU(X) Series 50 V 0.0039 uF ±2 % Stacked Metallized PPS Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1440 / $0.1540 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0039uF 50V PPS 2% (3.2 X 1.6 X 0.9mm) Stacked 125°C T/R RoHS: Compliant |
3605 In Stock |
|
$0.1364 / $0.1431 | Buy Now |
|
Bristol Electronics | 5844 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy