-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9322
|
Newark | Capacitor Pps Film, 0.033Uf, 50V, 2%, 1210, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:1210 [3225 Metric], Capacitance:0.033Μf, Capacitance Tolerance:± 2%, Voltage(Ac):30V, Voltage(Dc):50V, Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1H333GX5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3400 | Buy Now |
DISTI #
01X0694
|
Newark | Capacitor Pps Film, 0.033Uf, 50V, 2%, 1210, Full Reel, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:1210 [3225 Metric], Capacitance:0.033Μf, Capacitance Tolerance:± 2%, Voltage(Ac):30V, Voltage(Dc):50V Rohs Compliant: Yes |Panasonic ECH-U1H333GX5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2460 / $0.3280 | Buy Now |
DISTI #
PCF1314CT-ND
|
DigiKey | CAP FILM 0.033UF 2% 50VDC 1210 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
115021 In Stock |
|
$0.2204 / $0.7900 | Buy Now |
DISTI #
ECH-U1H333GX5
|
Avnet Americas | Film Capacitor, 0.033 uF, 30 V, 50 V, ± 2%, Metallized PPS Stacked, 1210 [3225 Metric] - Tape and Reel (Alt: ECH-U1H333GX5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2383 / $0.2699 | Buy Now |
DISTI #
667-ECH-U1H333GX5
|
Mouser Electronics | Film Capacitors 0.033uF 50VDC 2% PPS FILM 1210 RoHS: Compliant | 5761 |
|
$0.2240 / $0.7900 | Buy Now |
|
Future Electronics | ECHU(X) Series 50 V 0.033 uF ±2 % Stacked Metallized PPS Film Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.033uF 50V PPS 2% (3.2 X 2.5 X 2.1mm) Stacked 125°C T/R RoHS: Compliant |
6050 In Stock |
|
$0.2139 / $0.2275 | Buy Now |
|
Bristol Electronics | 2948 |
|
RFQ | ||
DISTI #
ECH-U1H333GX5
|
TTI | Film Capacitors 0.033uF 50VDC 2% PPS FILM 1210 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 52000 In Stock |
|
$0.2330 / $0.2670 | Buy Now |
|
Master Electronics | Cap Film 0.033uF 50V PPS 2% (3.2 X 2.5 X 2.1mm) Stacked 125°C T/R RoHS: Compliant |
6050 In Stock |
|
$0.2139 / $0.2275 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy