-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M7447
|
Newark | Capacitor Pps Film, 0.015Uf, 50V, 5%, 1210, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:1210 [3225 Metric], Capacitance:0.015Μf, Capacitance Tolerance:± 5%, Voltage(Ac):30V, Voltage(Dc):50V, Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1H153JX5 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2050 / $0.2210 | Buy Now |
DISTI #
01X0677
|
Newark | Capacitor Pps Film, 0.015Uf, 50V, 5%, 1210, Full Reel, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:1210 [3225 Metric], Capacitance:0.015Μf, Capacitance Tolerance:± 5%, Voltage(Ac):30V, Voltage(Dc):50V Rohs Compliant: Yes |Panasonic ECH-U1H153JX5 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1710 / $0.2270 | Buy Now |
DISTI #
PCF1342CT-ND
|
DigiKey | CAP FILM 0.015UF 5% 50VDC 1210 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11166 In Stock |
|
$0.1466 / $0.6600 | Buy Now |
DISTI #
ECH-U1H153JX5
|
Avnet Americas | Film Capacitor, 0.015 uF, 30 V, 50 V, ? 5%, Metallized PPS Stacked, 1210 [3225 Metric] - Tape and Reel (Alt: ECH-U1H153JX5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1716 / $0.1870 | Buy Now |
DISTI #
667-ECH-U1H153JX5
|
Mouser Electronics | Film Capacitors 0.015uF 50VDC 5% PPS FILM 1210 RoHS: Compliant | 2587 |
|
$0.1570 / $0.6600 | Buy Now |
DISTI #
V72:2272_11308120
|
Arrow Electronics | Cap Film 0.015uF 50V PPS 5%( 3.2 X 2.5 X 1.1mm) Stacked 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2136 Container: Cut Strips | Americas - 742 |
|
$0.0923 / $0.3036 | Buy Now |
|
Future Electronics | ECHU (X) Series 50 V 0.015 uF ±5% Stacked Metallized PPS Film Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1630 / $0.1750 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.015uF 50V PPS 5% (3.2 X 2.5 X 1.1mm) Stacked 125°C T/R RoHS: Compliant |
4999 In Stock |
|
$0.1607 / $0.1812 | Buy Now |
DISTI #
52021515
|
Verical | Cap Film 0.015uF 50V PPS 5%( 3.2 X 2.5 X 1.1mm) Stacked 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2004 | Americas - 4000 |
|
$0.2202 / $0.2356 | Buy Now |
DISTI #
59681019
|
Verical | Cap Film 0.015uF 50V PPS 5%( 3.2 X 2.5 X 1.1mm) Stacked 125°C T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2136 | Americas - 742 |
|
$0.0923 / $0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy