-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC9610
|
Newark | Cap 0.01Uf 50Vdc Plyph 5% 3.2 X 1.6 X 1Mm Smd Rohs Compliant: Yes |Panasonic ECH-U1H103JB5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2700 / $0.3460 | Buy Now |
DISTI #
55W9150
|
Newark | Echu, Smd, Stack Met Pps Film Cap Rohs Compliant: Yes |Panasonic ECH-U1H103JB5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2790 / $0.3720 | Buy Now |
DISTI #
PCF1024CT-ND
|
DigiKey | CAP FILM 10000PF 5% 50VDC 1206 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7184 In Stock |
|
$0.2774 / $0.9300 | Buy Now |
DISTI #
ECH-U1H103JB5
|
Avnet Americas | Film Capacitor, 0.01 uF, 50 V, ± 5%, Metallized PPS Stacked, 1206 [3216 Metric] - Tape and Reel (Alt: ECH-U1H103JB5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2703 / $0.3061 | Buy Now |
DISTI #
667-ECH-U1H103JB5
|
Mouser Electronics | Film Capacitors 0.01uF 50VDC 5% PPS FILM 1206 RoHS: Compliant | 5361 |
|
$0.2710 / $0.8500 | Buy Now |
|
Future Electronics | ECHU(B) Series 50 V 0.01 uF ±5 % Stacked Metallized PPS Film Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.2650 / $0.2750 | Buy Now |
|
Future Electronics | ECHU(B) Series 50 V 0.01 uF ±5 % Stacked Metallized PPS Film Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2650 / $0.2750 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.01uF 50V PPS 5% (3.2 X 1.6 X 1mm) Stacked 125°C T/R RoHS: Compliant |
5198 In Stock |
|
$0.2572 / $0.2683 | Buy Now |
|
Bristol Electronics | 9963 |
|
RFQ | ||
DISTI #
ECH-U1H103JB5
|
TTI | Film Capacitors 0.01uF 50VDC 5% PPS FILM 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 21000 In Stock |
|
$0.2640 / $0.2750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy