-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W9148
|
Newark | Echu, Smd, Stack Met Pps Film Cap Rohs Compliant: Yes |Panasonic ECH-U1H102JB5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2570 | Buy Now |
DISTI #
PCF1012CT-ND
|
DigiKey | CAP FILM 1000PF 5% 50VDC 0805 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9403 In Stock |
|
$0.1950 / $0.7100 | Buy Now |
DISTI #
ECH-U1H102JB5
|
Avnet Americas | Film Capacitor, 1000 pF, 50 V, ± 5%, Metallized PPS Stacked, 0805 [2012 Metric] - Tape and Reel (Alt: ECH-U1H102JB5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1864 / $0.2110 | Buy Now |
DISTI #
667-ECH-U1H102JB5
|
Mouser Electronics | Film Capacitors 1000pF 50VDC 5% PPS FILM 0805 RoHS: Compliant | 1457 |
|
$0.1880 / $0.7000 | Buy Now |
|
Future Electronics | ECHU Series 50 v 1000 pf 5% 2x1.25x.8mm chip SMD Metallized PPS Film RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1500 / $0.1600 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.001uF 50V PPS 5% (2 X 1.25 X 0.8mm) Stacked 125°C T/R RoHS: Compliant |
3000 In Stock |
|
$0.1776 / $0.1961 | Buy Now |
|
Bristol Electronics | 5852 |
|
RFQ | ||
DISTI #
ECH-U1H102JB5
|
TTI | Film Capacitors 1000pF 50VDC 5% PPS FILM 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 57000 In Stock |
|
$0.1820 / $0.2050 | Buy Now |
|
Master Electronics | Cap Film 0.001uF 50V PPS 5% (2 X 1.25 X 0.8mm) Stacked 125°C T/R RoHS: Compliant |
3000 In Stock |
|
$0.1776 / $0.1961 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy