-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0659
|
Newark | Capacitor Pps Film, 8200Pf, 16V, 2%, 0805, Full Reel, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:0805 [2012 Metric], Capacitance:8200Pf, Capacitance Tolerance:± 2%, Voltage(Ac):11V, Voltage(Dc):16V Rohs Compliant: Yes |Panasonic ECH-U1C822GX5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1710 / $0.1950 | Buy Now |
DISTI #
PCF1176CT-ND
|
DigiKey | CAP FILM 8200PF 2% 16VDC 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7066 In Stock |
|
$0.1283 / $0.5700 | Buy Now |
DISTI #
ECH-U1C822GX5
|
Avnet Americas | Film Capacitor, 8200 pF, 11 V, 16 V, ± 2%, Metallized PPS Stacked, 0805 [2012 Metric] - Tape and Reel (Alt: ECH-U1C822GX5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1453 / $0.1645 | Buy Now |
DISTI #
667-ECH-U1C822GX5
|
Mouser Electronics | Film Capacitors 8200pF 16VDC 2% PPS FILM 0805 RoHS: Compliant | 4004 |
|
$0.1370 / $0.5700 | Buy Now |
|
Future Electronics | ECHU (X) Series 16 V 8200 pF ±2% Stacked Metallized PPS Film Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1410 / $0.1510 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0082uF 16V PPS 2% (2 X 1.25 X 1.1mm) Stacked 125°C T/R RoHS: Compliant |
2500 In Stock |
|
$0.1310 / $0.1607 | Buy Now |
DISTI #
ECH-U1C822GX5
|
TTI | Film Capacitors 8200pF 16VDC 2% PPS FILM 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 21000 In Stock |
|
$0.1420 / $0.1540 | Buy Now |
|
Master Electronics | Cap Film 0.0082uF 16V PPS 2% (2 X 1.25 X 1.1mm) Stacked 125°C T/R RoHS: Compliant |
2500 In Stock |
|
$0.1310 / $0.1607 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy