Part Details for ECH-U1C683GB5 by Panasonic Electronic Components
Overview of ECH-U1C683GB5 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECH-U1C683GB5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8690
|
Newark | Echu, Smd, Stack Met Pps Film Cap Rohs Compliant: Yes |Panasonic ECH-U1C683GB5 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4030 / $0.4740 | Buy Now |
DISTI #
ECH-U1C683GB5
|
Avnet Americas | CAP 0.068UF 16VDC PLYPH 2% 3.2 X 2.5 X 1.4MM SMD - Tape and Reel (Alt: ECH-U1C683GB5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3960 / $0.4484 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.068uF 16V PPS 2% (3.2 X 2.5 X 1.4mm) Stacked 125°C T/R RoHS: Compliant | 0 |
|
$0.4040 / $0.4554 | Buy Now |
|
Master Electronics | Cap Film 0.068uF 16V PPS 2% (3.2 X 2.5 X 1.4mm) Stacked 125°C T/R RoHS: Compliant | 0 |
|
$0.4040 / $0.4554 | Buy Now |