-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8689
|
Newark | Film Capacitor, 6800Pf, 16V, 5%, Smd, Full Reel, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:0805 [2012 Metric], Capacitance:6800Pf, Capacitance Tolerance:± 5%, Voltage(Ac):11V, Voltage(Dc):16V, Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1C682JX5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 / $0.2120 | Buy Now |
DISTI #
PCF1194CT-ND
|
DigiKey | CAP FILM 6800PF 5% 16VDC 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2400 In Stock |
|
$0.1149 / $0.5100 | Buy Now |
DISTI #
ECH-U1C682JX5
|
Avnet Americas | Film Capacitor, 6800 pF, 11 V, 16 V, ± 5%, Metallized PPS Stacked, 0805 [2012 Metric] - Tape and Reel (Alt: ECH-U1C682JX5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1290 / $0.1461 | Buy Now |
DISTI #
667-ECH-U1C682JX5
|
Mouser Electronics | Film Capacitors 6800pF 16VDC 5% PPS FILM 0805 RoHS: Compliant | 6633 |
|
$0.1210 / $0.5300 | Buy Now |
|
Future Electronics | Cap Film 0.0068uF 16V PPS 5% (2 X 1.25 X 0.9mm) SMD 125°C RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1190 / $0.1270 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0068uF 16V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125°C T/R RoHS: Compliant |
3000 In Stock |
|
$0.1157 / $0.1333 | Buy Now |
|
Bristol Electronics | 5399 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 11 | 3000 |
|
$0.0975 / $0.4875 | Buy Now |
DISTI #
ECH-U1C682JX5
|
TTI | Film Capacitors 6800pF 16VDC 5% PPS FILM 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.1260 / $0.1360 | Buy Now |
|
Master Electronics | Cap Film 0.0068uF 16V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125°C T/R RoHS: Compliant |
3000 In Stock |
|
$0.1157 / $0.1333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy