-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8685
|
Newark | Film Capacitor, 680Pf, 16V, 2%, Smd, Full Reel, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:0603 [1608 Metric], Capacitance:680Pf, Capacitance Tolerance:± 2%, Voltage(Ac):11V, Voltage(Dc):16V, Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1C681GX5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 / $0.2120 | Buy Now |
DISTI #
53W3604
|
Newark | Film Capacitor, 680Pf, 16V, 2%, Smd, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:0603 [1608 Metric], Capacitance:680Pf, Capacitance Tolerance:± 2%, Voltage(Ac):11V, Voltage(Dc):16V, Capacitor Terminals:Wraparoundrohs Compliant: Yes |Panasonic ECH-U1C681GX5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2360 | Buy Now |
DISTI #
PCF1451CT-ND
|
DigiKey | CAP FILM 680PF 2% 16VDC 0603 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5590 In Stock |
|
$0.1072 / $0.3500 | Buy Now |
DISTI #
ECH-U1C681GX5
|
Avnet Americas | Film Capacitor, 680 pF, 11 V, 16 V, ± 2%, Metallized PPS Stacked, 0603 [1608 Metric] - Tape and Reel (Alt: ECH-U1C681GX5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1290 / $0.1461 | Buy Now |
DISTI #
667-ECH-U1C681GX5
|
Mouser Electronics | Film Capacitors 680pF 16VDC 2% PPS FILM 0603 RoHS: Compliant | 5871 |
|
$0.1210 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1293 | Buy Now |
|
Onlinecomponents.com | Cap Film 680pF 16V PPS 2% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R RoHS: Compliant |
3749 In Stock |
|
$0.1317 / $0.1628 | Buy Now |
DISTI #
ECH-U1C681GX5
|
TTI | Film Capacitors 680pF 16VDC 2% PPS FILM 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1260 / $0.1360 | Buy Now |
|
Master Electronics | Cap Film 680pF 16V PPS 2% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R RoHS: Compliant |
3749 In Stock |
|
$0.1317 / $0.1628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy