-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8678
|
Newark | Echu, Smd, Stack Met Pps Film Cap Rohs Compliant: Yes |Panasonic ECH-U1C473JB5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2680 / $0.3570 | Buy Now |
DISTI #
PCF1084CT-ND
|
DigiKey | CAP FILM 0.047UF 5% 16VDC 1206 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11726 In Stock |
|
$0.2716 / $0.8900 | Buy Now |
DISTI #
ECH-U1C473JB5
|
Avnet Americas | Film Capacitor, 0.047 uF, 16 V, ± 5%, Metallized PPS Stacked, 1206 [3216 Metric] - Tape and Reel (Alt: ECH-U1C473JB5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2591 / $0.2933 | Buy Now |
DISTI #
667-ECH-U1C473JB5
|
Mouser Electronics | Film Capacitors 0.047uF 16VDC 5% PPS FILM 1206 RoHS: Compliant | 1252 |
|
$0.2570 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2600 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.047uF 16V PPS 5% (3.2 X 1.6 X 1.4mm) Stacked 125°C T/R RoHS: Compliant |
1480 In Stock |
|
$0.2456 / $0.2940 | Buy Now |
|
Bristol Electronics | 3035 |
|
RFQ | ||
DISTI #
ECH-U1C473JB5
|
TTI | Film Capacitors 0.047uF 16VDC 5% PPS FILM 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.2530 / $0.2740 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 830 |
|
$0.5000 / $0.7700 | Buy Now |
|
Master Electronics | Cap Film 0.047uF 16V PPS 5% (3.2 X 1.6 X 1.4mm) Stacked 125°C T/R RoHS: Compliant |
1480 In Stock |
|
$0.2456 / $0.2940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy