Part Details for ECH-U1C392JX5. by Panasonic Electronic Components
Overview of ECH-U1C392JX5. by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECH-U1C392JX5.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC4388
|
Newark | Capacitor Film, 3900Pf, 16V, 5%, Smd, Full Reel, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:0805 [2012 Metric], Capacitance:3900Pf, Capacitance Tolerance:± 5%, Voltage(Ac):11V, Voltage(Dc):16V, Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1C392JX5. Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1270 / $0.2070 | Buy Now |