-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0641
|
Newark | Capacitor Pps Film, 2200Pf, 16V, 2%, 0603, Full Reel, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:0603 [1608 Metric], Capacitance:2200Pf, Capacitance Tolerance:± 2%, Voltage(Ac):11V, Voltage(Dc):16V Rohs Compliant: Yes |Panasonic ECH-U1C222GX5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1580 / $0.2430 | Buy Now |
DISTI #
PCF1457CT-ND
|
DigiKey | CAP FILM 2200PF 2% 16VDC 0603 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
193055 In Stock |
|
$0.1240 / $0.5300 | Buy Now |
DISTI #
ECH-U1C222GX5
|
Avnet Americas | Film Capacitor, 2200 pF, 11 V, 16 V, ± 2%, Metallized PPS Stacked, 0603 [1608 Metric] - Tape and Reel (Alt: ECH-U1C222GX5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1321 / $0.1496 | Buy Now |
DISTI #
ECH-U1C222GX5
|
Avnet Americas | Film Capacitor, 2200 pF, 11 V, 16 V, ± 2%, Metallized PPS Stacked, 0603 [1608 Metric] - Tape and Reel (Alt: ECH-U1C222GX5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1321 / $0.1496 | Buy Now |
DISTI #
667-ECH-U1C222GX5
|
Mouser Electronics | Film Capacitors 2200pF 16VDC 2% PPS FILM 0603 RoHS: Compliant | 10285 |
|
$0.1240 / $0.5300 | Buy Now |
|
Future Electronics | ECHU(X) Series 16 V 0.0022 uF ±2 % Stacked Metallized PPS Film Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1500 / $0.1580 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0022uF 16V PPS 2% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R RoHS: Compliant |
8000 In Stock |
|
$0.1159 / $0.1327 | Buy Now |
|
Bristol Electronics | 3784 |
|
RFQ | ||
DISTI #
ECH-U1C222GX5
|
TTI | Film Capacitors 2200pF 16VDC 2% PPS FILM 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 128000 In Stock |
|
$0.1200 / $0.1360 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3200 |
|
$0.5000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy