-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7884
|
Newark | Cap 220Pf 16Vdc Plyph 2% 1.6 X 0.8 X 0.7Mm Smd Rohs Compliant: Yes |Panasonic ECH-U1C221GX5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.1240 / $0.2020 | Buy Now |
DISTI #
48W8651
|
Newark | Film Capacitor, 220Pf, 16V, 5%, Smd, Full Reel, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:0603 [1608 Metric], Capacitance:220Pf, Capacitance Tolerance:± 2%, Voltage(Ac):11V, Voltage(Dc):16V, Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1C221GX5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.2020 | Buy Now |
DISTI #
53W3593
|
Newark | Film Capacitor, 220Pf, 16V, 2%, Smd, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:0603 [1608 Metric], Capacitance:220Pf, Capacitance Tolerance:± 2%, Voltage(Ac):11V, Voltage(Dc):16V, Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1C221GX5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2060 | Buy Now |
DISTI #
PCF1445CT-ND
|
DigiKey | CAP FILM 220PF 2% 16VDC 0603 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10772 In Stock |
|
$0.1139 / $0.4900 | Buy Now |
DISTI #
ECH-U1C221GX5
|
Avnet Americas | Film Capacitor, 220 pF, 11 V, 16 V, ± 2%, Metallized PPS Stacked, 0603 [1608 Metric] - Tape and Reel (Alt: ECH-U1C221GX5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0796 | Buy Now |
DISTI #
667-ECH-U1C221GX5
|
Mouser Electronics | Film Capacitors 220pF 16VDC 2% PPS FILM 0603 RoHS: Compliant | 3493 |
|
$0.1160 / $0.4900 | Buy Now |
|
Future Electronics | ECHU, SMD, Stack Met PPS Film Cap RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 16000Reel |
|
$0.1140 / $0.1210 | Buy Now |
|
Onlinecomponents.com | Cap Film 220pF 16V PPS 2% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R RoHS: Compliant |
4000 In Stock |
|
$0.1276 / $0.1458 | Buy Now |
|
Bristol Electronics | 3425 |
|
RFQ | ||
|
Quest Components | 2740 |
|
$0.1200 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy