-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32R8814
|
Newark | Capacitor Pps Film, 1200Pf, 16V, 2%, 0603, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:0603 [1608 Metric], Capacitance:1200Pf, Capacitance Tolerance:± 2%, Voltage(Ac):11V, Voltage(Dc):16V, Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1C122GX5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1640 / $0.1750 | Buy Now |
DISTI #
01X0635
|
Newark | Capacitor Pps Film, 1200Pf, 16V, 2%, 0603, Full Reel, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:0603 [1608 Metric], Capacitance:1200Pf, Capacitance Tolerance:± 2%, Voltage(Ac):11V, Voltage(Dc):16V Rohs Compliant: Yes |Panasonic ECH-U1C122GX5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1340 / $0.2170 | Buy Now |
DISTI #
PCF1454CT-ND
|
DigiKey | CAP FILM 1200PF 2% 16VDC 0603 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12132 In Stock |
|
$0.1221 / $0.5200 | Buy Now |
DISTI #
ECH-U1C122GX5
|
Avnet Americas | Film Capacitor, 1200 pF, 11 V, 16 V, ± 2%, Metallized PPS Stacked, 0603 [1608 Metric] - Tape and Reel (Alt: ECH-U1C122GX5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1321 / $0.1496 | Buy Now |
DISTI #
667-ECH-U1C122GX5
|
Mouser Electronics | Film Capacitors 1200pF 16VDC 2% PPS FILM 0603 RoHS: Compliant | 4688 |
|
$0.1240 / $0.3400 | Buy Now |
|
Future Electronics | ECHU (X) Series 16 V 0.0012 uF ±2% SMT Metallized PPS Film Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1280 / $0.1350 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0012uF 16V PPS 2% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R RoHS: Compliant | 0 |
|
$0.1371 / $0.1566 | Buy Now |
|
Bristol Electronics | 6610 |
|
RFQ | ||
|
Quest Components | 5288 |
|
$0.0826 / $0.4130 | Buy Now | |
DISTI #
ECH-U1C122GX5
|
TTI | Film Capacitors 1200pF 16VDC 2% PPS FILM 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 24000 In Stock |
|
$0.1290 / $0.1320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy