-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8634
|
Newark | Echu, Smd, Stack Met Pps Film Cap Rohs Compliant: Yes |Panasonic ECH-U1C104JB5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3810 / $0.5070 | Buy Now |
DISTI #
PCF1088CT-ND
|
DigiKey | CAP FILM 0.1UF 5% 16VDC 1210 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
56761 In Stock |
|
$0.3600 / $0.7800 | Buy Now |
DISTI #
ECH-U1C104JB5
|
Avnet Americas | Cap Film 0.1uF 16V PPS 5% (3.2 X 2.5 X 2mm) SMD 125°C T/R - Tape and Reel (Alt: ECH-U1C104JB5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3686 / $0.4174 | Buy Now |
DISTI #
667-ECH-U1C104JB5
|
Mouser Electronics | Film Capacitors 0.1uF 16VDC 5% PPS FILM 1210 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | ECHU(B) Series 16v 0.1 uf 5% 3.2x2.5x2mm Not for New Designs Metallized PPS Film RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3550 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.1uF 16V PPS 5% (3.2 X 2.5 X 2mm) Stacked 125°C T/R RoHS: Compliant |
8965 In Stock |
|
$0.3391 / $0.3512 | Buy Now |
|
Bristol Electronics | 4985 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 8908 |
|
$0.1950 / $0.7500 | Buy Now |
DISTI #
ECH-U1C104JB5
|
TTI | Film Capacitors 0.1uF 16VDC 5% PPS FILM 1210 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.3600 / $0.3970 | Buy Now |
DISTI #
ECH-U1C104JB5.
|
TTI | Film Capacitors 0.1uF 16volts 5% 1210 PPS Film RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Cut Tape |
Americas - 1700 In Stock |
|
$1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy