Part Details for ECH-U1C103JB5 by Panasonic Electronic Components
Overview of ECH-U1C103JB5 by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECH-U1C103JB5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8632
|
Newark | Echu, Smd, Stack Met Pps Film Cap Rohs Compliant: Yes |Panasonic ECH-U1C103JB5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2610 | Buy Now |
DISTI #
PCF1076CT-ND
|
DigiKey | CAP FILM 10000PF 5% 16VDC 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
205 In Stock |
|
$0.1979 / $0.7200 | Buy Now |
DISTI #
ECH-U1C103JB5
|
Avnet Americas | Cap Film 0.01uF 16V PPS 5% (2 X 1.25 X 1mm) SMD 125°C T/R - Tape and Reel (Alt: ECH-U1C103JB5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1892 / $0.2142 | Buy Now |
DISTI #
667-ECH-U1C103JB5
|
Mouser Electronics | Film Capacitors 0.01uF 16VDC 5% PPS FILM 0805 RoHS: Compliant | 2430 |
|
$0.1970 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1895 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.01uF 16V PPS 5% (2 X 1.25 X 1mm) Stacked 125°C T/R RoHS: Compliant |
1830 In Stock |
|
$0.1931 / $0.2387 | Buy Now |
|
Bristol Electronics | 8626 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 11 | 9895 |
|
$0.0658 / $0.4875 | Buy Now |
DISTI #
ECH-U1C103JB5
|
TTI | Film Capacitors 0.01uF 16VDC 5% PPS FILM 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1910 / $0.2070 | Buy Now |
|
Master Electronics | Cap Film 0.01uF 16V PPS 5% (2 X 1.25 X 1mm) Stacked 125°C T/R RoHS: Compliant |
1830 In Stock |
|
$0.1931 / $0.2387 | Buy Now |
Part Details for ECH-U1C103JB5
ECH-U1C103JB5 CAD Models
ECH-U1C103JB5 Part Data Attributes:
|
ECH-U1C103JB5
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ECH-U1C103JB5
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |