-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8629
|
Newark | Film Capacitor, 100Pf, 16V, 2%, Smd, Full Reel, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:0603 [1608 Metric], Capacitance:100Pf, Capacitance Tolerance:± 5%, Voltage(Ac):11V, Voltage(Dc):16V, Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1C101JX5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1650 | Buy Now |
DISTI #
PCF1459CT-ND
|
DigiKey | CAP FILM 100PF 5% 16VDC 0603 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
102257 In Stock |
|
$0.0930 / $0.3100 | Buy Now |
DISTI #
ECH-U1C101JX5
|
Avnet Americas | Film Capacitor, 100 pF, 11 V, 16 V, ± 5%, Metallized PPS Stacked, 0603 [1608 Metric] - Tape and Reel (Alt: ECH-U1C101JX5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1001 / $0.1133 | Buy Now |
DISTI #
667-ECH-U1C101JX5
|
Mouser Electronics | Film Capacitors 100pF 16VDC 5% PPS FILM 0603 RoHS: Compliant | 6130 |
|
$0.0940 / $0.3100 | Buy Now |
DISTI #
V72:2272_11308014
|
Arrow Electronics | Cap Film 100pF 16V PPS 5%( 1.6 X 0.8 X 0.7mm) Stacked 125°C T/R RoHS: Compliant Min Qty: 867 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2209 Container: Cut Strips | Americas - 5830 |
|
$0.0920 / $0.1153 | Buy Now |
|
Future Electronics | ECHU Series 16 V 100 pF ±5 % Stacked Metallized PPS Film Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0972 / $0.1060 | Buy Now |
|
Onlinecomponents.com | Cap Film 100pF 16V PPS 5% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R RoHS: Compliant |
8095 In Stock |
|
$0.0885 / $0.0912 | Buy Now |
DISTI #
51585805
|
Verical | Cap Film 100pF 16V PPS 5%( 1.6 X 0.8 X 0.7mm) Stacked 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 1306 | Americas - 8000 |
|
$0.1236 / $0.1267 | Buy Now |
DISTI #
61592588
|
Verical | Cap Film 100pF 16V PPS 5%( 1.6 X 0.8 X 0.7mm) Stacked 125°C T/R RoHS: Compliant Min Qty: 867 Package Multiple: 1 Date Code: 2209 | Americas - 5830 |
|
$0.0920 / $0.1153 | Buy Now |
|
Bristol Electronics | 3930 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy