-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCF1503CT-ND
|
DigiKey | CAP FILM 0.056UF 2% 100VDC 2416 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3455 In Stock |
|
$0.4808 / $1.6700 | Buy Now |
DISTI #
ECH-U1563GC9
|
Avnet Americas | Film Capacitor, 0.056 uF, 40 V, 100 V, ? 2%, Metallized PPS Stacked, 2416 [6041 Metric] - Tape and Reel (Alt: ECH-U1563GC9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6650 / $0.7247 | Buy Now |
DISTI #
667-ECH-U1563GC9
|
Mouser Electronics | Film Capacitors .056uF 100V 2% PPS FILM 2416 RoHS: Compliant | 0 |
|
$0.6010 / $1.6700 | Order Now |
DISTI #
V79:2366_26350776
|
Arrow Electronics | Cap Film 0.056uF 100V PPS 2%( 6 X 4.1 X 2.8mm) SMD 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1624 | Americas - 1190 |
|
$0.4227 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.6420 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.056uF 100V PPS 2% (6 X 4.1 X 2.8mm) SMD 105°C T/R RoHS: Compliant | 0 |
|
$0.6210 / $1.3000 | Buy Now |
DISTI #
60302855
|
Verical | Cap Film 0.056uF 100V PPS 2%( 6 X 4.1 X 2.8mm) SMD 105°C T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1624 | Americas - 1190 |
|
$0.4227 | Buy Now |
|
Master Electronics | Cap Film 0.056uF 100V PPS 2% (6 X 4.1 X 2.8mm) SMD 105°C T/R RoHS: Compliant | 0 |
|
$0.6210 / $1.3000 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 56nF 100VDC ±2% 6x4.1 SMT | 0 |
|
$1.1229 / $1.2352 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy