-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W8749
|
Newark | Echu, Smd, Stack Met Pps Film Cap Rohs Compliant: Yes |Panasonic ECH-U1223JC9 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4900 / $0.5760 | Buy Now |
DISTI #
PCF1481CT-ND
|
DigiKey | CAP FILM 0.022UF 5% 100VDC 1913 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4460 In Stock |
|
$0.4263 / $1.2700 | Buy Now |
DISTI #
ECH-U1223JC9
|
Avnet Americas | Film Capacitor, 0.022 uF, 40 V, 100 V, ± 5%, Metallized PPS Stacked, 1913 [4833 Metric] - Tape and Reel (Alt: ECH-U1223JC9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4818 / $0.5455 | Buy Now |
DISTI #
667-ECH-U1223JC9
|
Mouser Electronics | Film Capacitors .022uF 100VDC 5% PPS FLM 1913 RoHS: Compliant | 0 |
|
$0.4520 / $1.2700 | Order Now |
DISTI #
V72:2272_11307997
|
Arrow Electronics | Cap Film 0.022uF 100V PPS 5%( 4.8 X 3.3 X 2.4mm) SMD 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1710 Container: Cut Strips | Americas - 20 |
|
$0.1811 / $0.3601 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4830 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.022uF 100V PPS 5% (4.8 X 3.3 X 2.4mm) SMD 105°C T/R RoHS: Compliant |
2000 In Stock |
|
$0.4138 / $0.4567 | Buy Now |
DISTI #
25798308
|
Verical | Cap Film 0.022uF 100V PPS 5%( 4.8 X 3.3 X 2.4mm) SMD 105°C T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1710 | Americas - 20 |
|
$0.1811 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 760 |
|
$0.2625 / $0.9375 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy