-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3622
|
Newark | Capacitor, Film, 0.015Uf, 2%, 100V, Smd, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:1913 [4833 Metric], Capacitance:0.015Μf, Capacitance Tolerance:± 2%, Voltage(Ac):40V, Voltage(Dc):100V, Humidity Rating:- Rohs Compliant: Yes |Panasonic ECH-U1153GC9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 481 |
|
$0.6080 / $1.2500 | Buy Now |
DISTI #
48W8740
|
Newark | Capacitor, Film, 0.015Uf, 2%, 100V, Smd, Full Reel, Dielectric Type:Metallized Pps Stacked, Capacitor Case/Package:1913 [4833 Metric], Capacitance:0.015Μf, Capacitance Tolerance:± 2%, Voltage(Ac):40V, Voltage(Dc):100V Rohs Compliant: Yes |Panasonic ECH-U1153GC9 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4750 / $0.5610 | Buy Now |
DISTI #
PCF1496CT-ND
|
DigiKey | CAP FILM 0.015UF 2% 100VDC 1913 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7245 In Stock |
|
$0.3987 / $1.1900 | Buy Now |
DISTI #
ECH-U1153GC9
|
Avnet Americas | Cap Film 0.015uF 100V PPS 2% (4.8 X 3.3 X 2mm) SMD 105°C T/R - Tape and Reel (Alt: ECH-U1153GC9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4568 / $0.5173 | Buy Now |
DISTI #
ECH-U1153GC9
|
Avnet Americas | Cap Film 0.015uF 100V PPS 2% (4.8 X 3.3 X 2mm) SMD 105°C T/R - Tape and Reel (Alt: ECH-U1153GC9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4568 / $0.5173 | Buy Now |
DISTI #
667-ECH-U1153GC9
|
Mouser Electronics | Film Capacitors .015uF 100V 2% PPS FILM 1913 RoHS: Compliant | 2797 |
|
$0.4290 / $1.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.4580 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.015uF 100V PPS 2% (4.8 X 3.3 X 2mm) SMD 105°C T/R RoHS: Compliant |
1940 In Stock |
|
$0.4434 / $0.5376 | Buy Now |
|
Master Electronics | Cap Film 0.015uF 100V PPS 2% (4.8 X 3.3 X 2mm) SMD 105°C T/R RoHS: Compliant |
1940 In Stock |
|
$0.4434 / $0.5376 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy